Manufacturer Part #
ECMF2-40A100N6
ECMF Series 100 mA 3 Ohm DCR SMT Common Mode Filter - UQFN-6
Product Specification Section
STMicroelectronics ECMF2-40A100N6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ECMF2-40A100N6 - Technical Attributes
Attributes Table
Product Status: | Active |
Configuration: | Dual |
Rated Current: | 100mA |
DC Resistance-Max: | 3Ω |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 6 |
Type: | Signal Line |
Package Style: | UQFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UQFN-6
Mounting Method:
Surface Mount