Manufacturer Part #
ECMF02-2AMX6
ECMF02 Series 200 mA 2.5 Ohm Common Mode Filter with ESD Protection - UQFN-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:UQFN-6 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ECMF02-2AMX6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ECMF02-2AMX6 - Technical Attributes
Attributes Table
Rated Current: | 200mA |
DC Resistance-Max: | 2.5Ω |
Dimension: | H 0.55mm x L 1.75mm x W 1.55mm |
Type: | Capacitor Type |
Package Style: | UQFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.199
6,000
$0.195
9,000
$0.193
12,000
$0.191
15,000+
$0.186
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Web Price: $0.199 / Stock: 0 Qty: 3,000+$0.199 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.199 / Stock: 0 Qty: 3,000+$0.199 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.199 / Stock: 0 Qty: 3,000+$0.199 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.193 / Stock: 18,000 Qty: 3,000+$0.193 Stock: 18,000
Package Qty:
3000 per Reel
Package Style:
UQFN-6
Mounting Method:
Surface Mount