text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS1NB32A103Q91A

EMI SUPPRESSION FILTERS 100V 6A 10% TH CAP 0.001UF

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2432
Product Specification Section
Murata DSS1NB32A103Q91A - Technical Attributes
Attributes Table
Rated Current: 6A
Capacitance: 10000pF
Rated Voltage: 100V
Operating Temp Range: -40°C to +85°C
Dimension: H  7.5mm x L  8.5mm x W  3.5mm
No of Terminals: 3
Type: Low Pass
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,500
Germany (Online Only):
19,500
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$337.50
USD
Quantity
Web Price
1,500
$0.225
4,500
$0.215
6,000
$0.215
15,000
$0.21
22,500+
$0.205