text.skipToContent text.skipToNavigation

Manufacturer Part #

BF1125-3

BF Series 25 x 11.7 mm 191 Ω Round Cable Split Ferrite Suppressor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan BF1125-3 - Technical Attributes
Attributes Table
Impedance: 191Ω
Dimension: H  13mm x L  25mm x W  11.7mm
Type: Other
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
480
Multiple Of:
480
Total
$1,041.60
USD
Quantity
Unit Price
1
$2.33
25
$2.28
75
$2.25
150
$2.23
400+
$2.17
Product Variant Information section