text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-1210AGC110STS

AUTO 1210 CAN CMC,2x11uH,SMD,TR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Pulse Electronics PE-1210AGC110STS - Technical Attributes
Attributes Table
Inductance: 11µH
Configuration: Single
Impedance: 550Ω
Rated Current: 300mA
Rated Voltage: 80V
DC Resistance-Max: 400mΩ
Test Frequency: 10MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  2.4mm x L  3.2mm x W  2.5mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$540.00
USD
Quantity
Unit Price
2,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section