P0429NLT in Reel by Pulse Electronics | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P0429NLT

Common Mode Chokes / Filters SMD CommonMode Choke 810uH .014Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0429NLT - Technical Attributes
Attributes Table
Inductance: 810µH
Rated Current: 9.7A
DC Resistance-Max: 14mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  12.7mm x L  30.99mm x W  25.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
450
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,515.50
USD
Quantity
Unit Price
75+
$5.59
Product Variant Information section