NCC0805F900KTRF in Reel by NIC Components | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCC0805F900KTRF

NCC Series 0805 90 Ohm 0.3 Ohm DCR 50 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
NIC Components NCC0805F900KTRF - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 0.4A
Rated Voltage: 50V
DC Resistance-Max: 0.3Ω
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  1.4mm x L  2.2mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
2,000
$0.132
4,000+
$0.129
Product Variant Information section