Manufacturer Part #
ICM0805ER900M
ICM-0805 Series 50 V 350 mOhm 330 mA Surface Mount Common Mode Choke
Product Specification Section
Vishay ICM0805ER900M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ICM0805ER900M - Technical Attributes
Attributes Table
Configuration: | Single |
Impedance: | 90Ω |
Rated Current: | 330mA |
Rated Voltage: | 50V |
DC Resistance-Max: | 350mΩ |
Operating Temp Range: | -40°C to +85°C |
Dimension: | H 1.45mm x L 2mm x W 1.2mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
6,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount