
Manufacturer Part #
DLW31SN222SQ2L
DLW31S Series 0805 2200 Ohm 200 mA 1.2 Ohm DCR 50 V SMT Common Mode Choke
Product Specification Section
Murata DLW31SN222SQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW31SN222SQ2L - Technical Attributes
Attributes Table
Impedance: | 2200Ω |
Rated Current: | 200mA |
Rated Voltage: | 50V |
DC Resistance-Max: | 1.2Ω |
Dimension: | H 1.9mm x L 3.2mm x W 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount