CMF23H-393121 in Tray by Triad Magnetics | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF23H-393121

CMF Series 39 mH 1.2 A 0.766 Ohm DCR Common Mode Frame Choke

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMF23H-393121 - Technical Attributes
Attributes Table
Inductance: 39mH
Rated Current: 1.2A
Rated Voltage: 300V
Tolerance (%): -30% to +50%
DC Resistance-Max: 0.766Ω
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  14mm x L  26.5mm x W  24.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$994.00
USD
Quantity
Unit Price
1
$2.25
20
$2.20
25
$1.49
40
$2.18
50
$1.48
125
$2.14
150
$1.45
250
$2.09
300+
$1.42
Product Variant Information section