text.skipToContent text.skipToNavigation

Manufacturer Part #

CM9900R-473

CM9900R Series 47 uH 25% 3500 mA PC Mount Common Mode Choke

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan CM9900R-473 - Technical Attributes
Attributes Table
Inductance: 47µH
Rated Current: 3.5A
DC Resistance-Max: 0.016Ω
Dimension: H  17mm x L  19.1mm x W  18.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$3,530.00
USD
Quantity
Unit Price
1
$7.41
5
$7.31
25
$7.22
50
$7.18
150+
$7.06
Product Variant Information section