text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM7060-701-2PL-TL01

ACM Series 2824 15 mOhm 4 A 15 mOhm DCR 50 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK ACM7060-701-2PL-TL01 - Technical Attributes
Attributes Table
Impedance: 700Ω
Rated Current: 4A
Rated Voltage: 50V
DC Resistance-Max: 15mΩ
Case Size: 2824 (7260 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.46
USD
Quantity
Web Price
1
$1.46
10
$1.34
50
$1.25
200
$1.17
750+
$1.10