ACM2520-301-2P-T002 in Reel by TDK | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2520-301-2P-T002

ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACM2520-301-2P-T002 - Technical Attributes
Attributes Table
Impedance: 300Ω
Rated Current: 0.4A
Rated Voltage: 20V
DC Resistance-Max: 0.35Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,060.00
USD
Quantity
Unit Price
2,000+
$0.53
Product Variant Information section