ACM2012-900-2P-T002 in Reel by TDK | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2012-900-2P-T002

ACM Series 0805 0.19 Ohm 50 V 0.4 A SMT Power Line Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACM2012-900-2P-T002 - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 0.4mA
Rated Voltage: 50V
DC Resistance-Max: 0.19Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$278.00
USD
Quantity
Unit Price
2,000
$0.139
4,000
$0.137
6,000
$0.136
8,000
$0.135
10,000+
$0.133