text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D106K050C0450

TR3 Series 10 uF ±10 % 50V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D106K050C0450 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$515.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.02
2,000+
$1.01
Product Variant Information section