Manufacturer Part #
TR3B106M020C1000
TR3 Series 10 uF ±20 % 20 V Surface Mount Molded Lowe ESR Tantalum Capacitor
Product Specification Section
Vishay TR3B106M020C1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TR3B106M020C1000 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 20V |
Tolerance (%): | ±20% |
Case Size: | 1411 (3528 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0838
4,000
$0.0824
6,000
$0.0815
10,000
$0.0805
20,000+
$0.0783
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount