text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE226K035R0300

TPS Series 22 uF ±10 % 35 V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
KYOCERA AVX TPSE226K035R0300 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,600
USA:
27,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$256.00
USD
Quantity
Unit Price
400
$0.64
800
$0.63
1,200
$0.625
2,000+
$0.61
Product Variant Information section