Manufacturer Part #
TPSB107M010R0400
TPS Series 100 uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX TPSB107M010R0400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSB107M010R0400 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 100µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 400mΩ |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
418
Germany (Online Only):
418
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.79
15
$0.69
50
$0.645
250
$0.585
1,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount