Manufacturer Part #
TPSB107K006R0250
TPS Series 100 uF ±10 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
KYOCERA AVX TPSB107K006R0250 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX TPSB107K006R0250 - Technical Attributes
Type: | Solid SMD |
Capacitance: | 100µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 250mΩ |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
Mounting Method: | Surface Mount |
Features & Applications
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSB107K006R0250 is a 0.138" x 0.110" package 6volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 65mOhms. The TPSB107K006R0250 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount