TCJT226M010R0150 in Reel by KYOCERA AVX | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJT226M010R0150

TCJ Series 1210 22 uF 10 V ±20% SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
KYOCERA AVX TCJT226M010R0150 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 150mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500+
$0.355
Product Variant Information section