text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJA226M016R0300E

22uF 20% 16v ESR 0300 R CASE

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJA226M016R0300E - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.3Ω
Leakage Current: 35.2µA
Dissipation Factor: 10%
Ripple Current: 600mA
Operating Temp Range: -55°C to +105°C
Dimension: L  3.2mm x W  1.6mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
2,000
$0.198
4,000
$0.196
6,000
$0.195
8,000
$0.193
10,000+
$0.19
Product Variant Information section