Manufacturer Part #
TAP684K050SCS
TAP Series 0.68 uF ±10 % 50 V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP684K050SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP684K050SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 0.68µF |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dimension: | L 9mm x D 4.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.19
2,000
$0.188
3,000
$0.186
4,000
$0.185
5,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole