text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476K020SCS

TAP Series 47 uF ±10% 20V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP476K020SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  14mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,190.00
USD
Quantity
Unit Price
500+
$2.38
Product Variant Information section