Manufacturer Part #
TAP476K016SCS
TAP Series 47uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP476K016SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP476K016SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 47µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dimension: | L 13mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.55
50
$0.535
200
$0.52
500
$0.51
2,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole