text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476K010SCS

TAP Series 47 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP476K010SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$420.00
USD
Quantity
Unit Price
1
$0.45
75
$0.44
200
$0.43
750
$0.42
2,000+
$0.40
Product Variant Information section