text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K035SCS

TAP Series 4.7 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
KYOCERA AVX TAP475K035SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
119
USA:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
125
$0.24
400
$0.235
1,250
$0.23
4,000+
$0.22
Product Variant Information section