text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K016SCS

TAP Series 4.7 uF ±10% 16V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
KYOCERA AVX TAP475K016SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  9mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
890
USA:
890
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.185
150
$0.181
500
$0.177
1,500
$0.173
5,000+
$0.166
Product Variant Information section