text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K010SCS

TAP Series 4.7 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
KYOCERA AVX TAP475K010SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.111
250
$0.108
1,000
$0.104
2,500
$0.102
10,000+
$0.096
Product Variant Information section