text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP336K025SCS

TAP Series 33uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP336K025SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  13mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$505.00
USD
Quantity
Unit Price
500
$1.01
1,000
$0.99
1,500
$0.985
2,000+
$0.97
Product Variant Information section