Manufacturer Part #
TAP336K006SCS
TAP Series 33 uF ±10 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP336K006SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP336K006SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 33µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Dimension: | L 10.5mm x D 5.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole