text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP334M035SCS

TAP Series 0.33 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP334M035SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.33µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$143.00
USD
Quantity
Unit Price
1,000
$0.143
2,000
$0.141
4,000
$0.14
5,000
$0.139
15,000+
$0.136
Product Variant Information section