Manufacturer Part #
TAP226M016SCS
TAP Series 22uF ±20% 16 V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP226M016SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP226M016SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 22µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dimension: | L 11.5mm x D 6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole