text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226K020SCS

TAP Series 22 uF ±10 % 20 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
KYOCERA AVX TAP226K020SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  12mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.57
USD
Quantity
Unit Price
1
$0.565
50
$0.55
200
$0.535
500
$0.525
2,000+
$0.50
Product Variant Information section