text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP156K020SCS

TAP Series 15 uF ±10 % 20V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP156K020SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 15µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$380.00
USD
Quantity
Unit Price
1
$0.405
75
$0.395
250
$0.385
750
$0.38
2,500+
$0.36
Product Variant Information section