text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP156K010SCS

TAP Series 15 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP156K010SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 15µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$166.00
USD
Quantity
Unit Price
1,000
$0.166
2,000
$0.164
3,000
$0.163
5,000
$0.161
10,000+
$0.158
Product Variant Information section