text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP155K035SCS

TAP Series 1.5 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
KYOCERA AVX TAP155K035SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1.5µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,885
USA:
1,885
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Unit Price
1
$0.155
200
$0.151
500
$0.149
2,000
$0.145
5,000+
$0.139
Product Variant Information section