text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP155K016SCS

TAP Series 1.5 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP155K016SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1.5µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.15
200
$0.148
750
$0.144
2,000
$0.141
7,500+
$0.136
Product Variant Information section