text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP107K010SCS

TAP Series 100 uF ±10 % 10V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
KYOCERA AVX TAP107K010SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  14mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,697
USA:
2,697
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.61
USD
Quantity
Unit Price
1
$0.605
40
$0.59
150
$0.575
400
$0.56
1,500+
$0.535
Product Variant Information section