text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP107K006SCS

TAP Series 100 uF ±10 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
KYOCERA AVX TAP107K006SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  12mm x D  7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
724
USA:
724
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.55
USD
Quantity
Unit Price
1
$0.55
50
$0.54
200
$0.52
500
$0.51
2,000+
$0.49
Product Variant Information section