text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106M025SCS

TAP Series 10uF ±20% 25V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP106M025SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
3,000
$0.255
5,000+
$0.25
Product Variant Information section