text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106K050SCS

TAP Series 10 uF ±10 % 50V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
KYOCERA AVX TAP106K050SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  13mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.92
USD
Quantity
Unit Price
1
$0.915
30
$0.895
125
$0.865
300
$0.85
1,250+
$0.805
Product Variant Information section