text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106K020SCS

TAP Series 10uF ±10 % 20 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 1234
Product Specification Section
KYOCERA AVX TAP106K020SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
48
USA:
48
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Unit Price
1
$0.25
125
$0.245
400
$0.24
1,250
$0.235
4,000+
$0.225
Product Variant Information section