text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP105K020SCS

TAP Series 1 uF ±10 % 20 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2316
Product Specification Section
KYOCERA AVX TAP105K020SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
147
USA:
147
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.15
200
$0.148
750
$0.144
2,000
$0.141
7,500+
$0.136