text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP104K050SCS

TAP Series 0.1 uF ±10% 50 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP104K050SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$146.00
USD
Quantity
Unit Price
1,000
$0.146
2,000
$0.144
4,000
$0.143
5,000
$0.142
15,000+
$0.138
Product Variant Information section