Manufacturer Part #
TAP104K035SCS
TAP Series 0.1 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP104K035SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP104K035SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 0.1µF |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dimension: | L 8.5mm x D 4.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
275
USA:
275
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.138
200
$0.135
750
$0.132
2,000
$0.13
7,500+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole