text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJR106K006RNJ

TAJ Series 10 uF ±10 % 6.3 V Surface Mount Low Profile Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
KYOCERA AVX TAJR106K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
35,000
Germany (Online Only):
115,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$182.50
USD
Quantity
Unit Price
2,500
$0.073
5,000
$0.0717
7,500
$0.0709
10,000
$0.0704
12,500+
$0.0688
Product Variant Information section