TAJE477M010RNJ in Reel by KYOCERA AVX | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE477M010RNJ

TAJ Series 470 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
KYOCERA AVX TAJE477M010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJE477M010R is a 0.287” x 0.169” (x.162") package 10 volt 470 mf capacitor with a tolerance of +/- 20%. TAJE477M010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Read More...
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Stock:Factory Stock:
34,000
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$284.00
USD
Quantity
Unit Price
400
$0.71
800
$0.70
1,200
$0.695
1,600
$0.69
2,000+
$0.675
Product Variant Information section