text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE157K020RNJ

TAJ Series 150 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
KYOCERA AVX TAJE157K020RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,400
USA:
160,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$182.00
USD
Quantity
Unit Price
400
$0.455
800
$0.45
1,200
$0.445
2,000
$0.44
4,000+
$0.43
Product Variant Information section