Manufacturer Part #
TAJD106K050RNJ
TAJ Series 10 uF ±10 % 50V Surface Mount Standard Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX TAJD106K050RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJD106K050RNJ - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJD106K050R is a 0.236” x 0.126” package 50 volt 10 mf capacitor with a tolerance of +/- 10%. The TAJD106K050R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.24
5
$1.15
30
$1.04
100
$0.975
250+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount