
Manufacturer Part #
TAJC106K016RNJ
TAJ Series 10 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX TAJC106K016RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJC106K016RNJ - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 2312 (6032 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
512,500
USA:
512,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.0848
1,500
$0.0824
2,500
$0.0814
10,000
$0.0785
15,000+
$0.0766
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount